
AD8615AUJZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8615AUJZ-REELTR-ND - Tape & Reel (TR) 505-AD8615AUJZ-REELCT-ND - Cut Tape (CT) 505-AD8615AUJZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8615AUJZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8615AUJZ-REEL Models |
Category | Voltage - Input Offset 23 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 12V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP621ST-E/OT | Microchip Technology | 3 927 | MCP621ST-E/OTCT-ND | 36,91000 Kč | Similar |
| OPA365AQDBVRQ1 | Texas Instruments | 8 757 | 296-27404-1-ND | 62,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 44,81800 Kč | 448,18 Kč |
| 25 | 41,01840 Kč | 1 025,46 Kč |
| 100 | 36,83500 Kč | 3 683,50 Kč |
| 250 | 34,83788 Kč | 8 709,47 Kč |
| 500 | 34,14254 Kč | 17 071,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 30,45024 Kč | 304 502,40 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |














