16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
48 LQFP

AD7655ASTZRL

DigiKey Part Number
AD7655ASTZRLTR-ND - Tape & Reel (TR)
AD7655ASTZRLCT-ND - Cut Tape (CT)
AD7655ASTZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7655ASTZRL
Description
IC ADC 16BIT 48-LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7655ASTZRL Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
16
Features
Simultaneous Sampling
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
48-LQFP
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
48-LQFP (7x7)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-MUX-ADC
Base Product Number
Ratio - S/H:ADC
2:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1643,60000 Kč643,60 Kč
10520,19900 Kč5 201,99 Kč
25489,39520 Kč12 234,88 Kč
100468,10380 Kč46 810,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000415,06116 Kč830 122,32 Kč
Manufacturers Standard Package
Unit Price without VAT:643,60000 Kč
Unit Price with VAT:778,75600 Kč