


MAX1818EUT33+T | |
|---|---|
DigiKey Part Number | MAX1818EUT33+TTR-ND - Tape & Reel (TR) MAX1818EUT33+TCT-ND - Cut Tape (CT) MAX1818EUT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1818EUT33+T |
Description | IC REG LIN POS ADJ 500MA SOT-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1818EUT33+T Models |
Category | Voltage Dropout (Max) 0.215V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 250 µA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 64,31800 Kč | 643,18 Kč |
| 25 | 59,12120 Kč | 1 478,03 Kč |
| 100 | 53,40880 Kč | 5 340,88 Kč |
| 250 | 50,68388 Kč | 12 670,97 Kč |
| 500 | 50,41608 Kč | 25 208,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,26217 Kč | 115 655,42 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |




