
MAX3221EEAE+T | |
|---|---|
DigiKey Part Number | MAX3221EEAE+TTR-ND - Tape & Reel (TR) MAX3221EEAE+TCT-ND - Cut Tape (CT) MAX3221EEAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EEAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EEAE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,56000 Kč | 208,56 Kč |
| 10 | 162,58900 Kč | 1 625,89 Kč |
| 25 | 151,08560 Kč | 3 777,14 Kč |
| 100 | 138,44090 Kč | 13 844,09 Kč |
| 250 | 136,25148 Kč | 34 062,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 123,33390 Kč | 246 667,80 Kč |
| Unit Price without VAT: | 208,56000 Kč |
|---|---|
| Unit Price with VAT: | 252,35760 Kč |




