
TRS3221EIDBR | |
|---|---|
DigiKey Part Number | 296-22588-2-ND - Tape & Reel (TR) 296-22588-1-ND - Cut Tape (CT) 296-22588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3221EIDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221EIDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221EIDBR | Texas Instruments | 425 | 296-19826-1-ND | 48,18000 Kč | Parametric Equivalent |
| MAX3221IDBR | Texas Instruments | 11 | 296-9595-1-ND | 42,96000 Kč | Parametric Equivalent |
| TRS3221IDBR | Texas Instruments | 15 | 296-25018-2-ND | 417,11000 Kč | Parametric Equivalent |
| MAX3221EEAE+ | Analog Devices Inc./Maxim Integrated | 2 080 | MAX3221EEAE+-ND | 208,56000 Kč | Direct |
| MAX3227EEAE+ | Analog Devices Inc./Maxim Integrated | 404 | MAX3227EEAE+-ND | 208,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 22,98300 Kč | 229,83 Kč |
| 25 | 20,84720 Kč | 521,18 Kč |
| 100 | 18,50300 Kč | 1 850,30 Kč |
| 250 | 17,38432 Kč | 4 346,08 Kč |
| 500 | 16,70984 Kč | 8 354,92 Kč |
| 1 000 | 16,52882 Kč | 16 528,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,69815 Kč | 31 396,30 Kč |
| 4 000 | 15,32222 Kč | 61 288,88 Kč |
| 6 000 | 15,13393 Kč | 90 803,58 Kč |
| 10 000 | 14,92530 Kč | 149 253,00 Kč |
| 14 000 | 14,80344 Kč | 207 248,16 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |









