
MAX3221ECAE+T | |
|---|---|
DigiKey Part Number | MAX3221ECAE+TTR-ND - Tape & Reel (TR) MAX3221ECAE+TCT-ND - Cut Tape (CT) MAX3221ECAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221ECAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221ECAE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,91000 Kč | 148,91 Kč |
| 10 | 114,66400 Kč | 1 146,64 Kč |
| 25 | 106,13800 Kč | 2 653,45 Kč |
| 100 | 96,75080 Kč | 9 675,08 Kč |
| 250 | 93,81220 Kč | 23 453,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,53466 Kč | 171 069,32 Kč |
| Unit Price without VAT: | 148,91000 Kč |
|---|---|
| Unit Price with VAT: | 180,18110 Kč |


