
NC7WZ16P6X | |
|---|---|
DigiKey Part Number | NC7WZ16P6XTR-ND - Tape & Reel (TR) NC7WZ16P6XCT-ND - Cut Tape (CT) NC7WZ16P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ16P6X |
Description | IC BUFF 1.65V SC-88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ16P6X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-88 (SC-70-6) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ16DFT2G-Q | onsemi | 38 889 | 488-NL27WZ16DFT2G-QCT-ND | 0,08000 Kč | Parametric Equivalent |
| 74LVC2G16GWH | Nexperia USA Inc. | 22 | 1727-74LVC2G16GWHCT-ND | 0,14000 Kč | Parametric Equivalent |
| 74LVC2G34DW-7 | Diodes Incorporated | 23 646 | 74LVC2G34DW-7DICT-ND | 0,17000 Kč | Parametric Equivalent |
| 74LVC2G34GW-Q100,1 | Nexperia USA Inc. | 6 431 | 1727-8431-1-ND | 0,14000 Kč | Parametric Equivalent |
| NL27WZ16DFT2H | Rochester Electronics, LLC | 6 068 | 2156-NL27WZ16DFT2H-ND | 0,36545 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 100 | 0,74960 Kč | 74,96 Kč |
| 250 | 0,67864 Kč | 169,66 Kč |
| 500 | 0,63582 Kč | 317,91 Kč |
| 1 000 | 0,60033 Kč | 600,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55659 Kč | 1 669,77 Kč |
| 6 000 | 0,53517 Kč | 3 211,02 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










