Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34DW-7

DigiKey Part Number
74LVC2G34DW-7DITR-ND - Tape & Reel (TR)
74LVC2G34DW-7DICT-ND - Cut Tape (CT)
74LVC2G34DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G34DW-7
Description
IC BUFF 1.65V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G34DW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SOT-363
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,87700 Kč28,77 Kč
252,53640 Kč63,41 Kč
1002,16070 Kč216,07 Kč
2501,98220 Kč495,55 Kč
5001,87428 Kč937,14 Kč
1 0001,78546 Kč1 785,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67599 Kč5 027,97 Kč
6 0001,62234 Kč9 734,04 Kč
9 0001,59550 Kč14 359,50 Kč
15 0001,56574 Kč23 486,10 Kč
21 0001,54834 Kč32 515,14 Kč
30 0001,53162 Kč45 948,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč