
CLVC1G125IDCKREP | |
|---|---|
DigiKey Part Number | 296-19721-2-ND - Tape & Reel (TR) 296-19721-1-ND - Cut Tape (CT) 296-19721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G125IDCKREP |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G125IDCKREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,68080 Kč | 842,02 Kč |
| 100 | 30,15520 Kč | 3 015,52 Kč |
| 250 | 28,52872 Kč | 7 132,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,59509 Kč | 76 785,27 Kč |
| 6 000 | 25,09093 Kč | 150 545,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |





