
74LVC2G34DW-7 | |
|---|---|
DigiKey Part Number | 74LVC2G34DW-7DITR-ND - Tape & Reel (TR) 74LVC2G34DW-7DICT-ND - Cut Tape (CT) 74LVC2G34DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34DW-7 |
Description | IC BUFF 1.65V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G34DW-7 Models |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SOT-363 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 100 | 2,16070 Kč | 216,07 Kč |
| 250 | 1,98220 Kč | 495,55 Kč |
| 500 | 1,87428 Kč | 937,14 Kč |
| 1 000 | 1,78546 Kč | 1 785,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67599 Kč | 5 027,97 Kč |
| 6 000 | 1,62234 Kč | 9 734,04 Kč |
| 9 000 | 1,59550 Kč | 14 359,50 Kč |
| 15 000 | 1,56574 Kč | 23 486,10 Kč |
| 21 000 | 1,54834 Kč | 32 515,14 Kč |
| 30 000 | 1,53162 Kč | 45 948,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











