Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ16DFT2H

DigiKey Part Number
2156-NL27WZ16DFT2H-ND
Manufacturer
Manufacturer Product Number
NL27WZ16DFT2H
Description
IC BUFF 1.65V
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SC-88/SC70-6/SOT-363
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 068
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6068
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6999,02914 Kč6 311,37 Kč
Unit Price without VAT:9,02914 Kč
Unit Price with VAT:10,92526 Kč