
MAX3221IDBR | |
|---|---|
DigiKey Part Number | 296-9595-2-ND - Tape & Reel (TR) 296-9595-1-ND - Cut Tape (CT) 296-9595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221IDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 29,03600 Kč | 725,90 Kč |
| 100 | 25,91990 Kč | 2 591,99 Kč |
| 250 | 24,43244 Kč | 6 108,11 Kč |
| 500 | 23,58118 Kč | 11 790,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,19016 Kč | 44 380,32 Kč |
| 4 000 | 21,69036 Kč | 86 761,44 Kč |
| 6 000 | 21,43990 Kč | 128 639,40 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |










