
EVAL-CN0288-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0288-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0288-SDPZ |
Description | EVAL BRD FOR AD598 AD7992 AD8615 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD598, AD7992, AD8615 Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Category | Function Sensor Signal Conditioner |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD598, AD7992, AD8615 |
Series | Primary Attributes LVDT Signal Conditioner |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 231,77000 Kč | 3 231,77 Kč |
| Unit Price without VAT: | 3 231,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 910,44170 Kč |




