
TPS61372LVARR | |
|---|---|
DigiKey Part Number | 296-TPS61372LVARRTR-ND - Tape & Reel (TR) 296-TPS61372LVARRCT-ND - Cut Tape (CT) 296-TPS61372LVARRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61372LVARR |
Description | 16V 3.8A SYNCHRONOUS BOOST WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 3.6A (Switch) 14-WFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 15V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 1.5MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 14-WQFN-HR (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 10 | 65,06900 Kč | 650,69 Kč |
| 25 | 59,83040 Kč | 1 495,76 Kč |
| 100 | 54,05330 Kč | 5 405,33 Kč |
| 250 | 51,30120 Kč | 12 825,30 Kč |
| 500 | 51,05426 Kč | 25 527,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,59021 Kč | 139 770,63 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |










