
TPS61372LEVM-110 | |
|---|---|
DigiKey Part Number | 296-TPS61372LEVM-110-ND |
Manufacturer | |
Manufacturer Product Number | TPS61372LEVM-110 |
Description | EVAL BOARD FOR TPS61372L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61372L - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61372L |
Voltage - Output 11V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,09000 Kč | 1 538,09 Kč |
| Unit Price without VAT: | 1 538,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 861,08890 Kč |


