
SMF3.3.TCT | |
|---|---|
DigiKey Part Number | SMF3.3.TCTTR-ND - Tape & Reel (TR) SMF3.3.TCTCT-ND - Cut Tape (CT) SMF3.3.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF3.3.TCT |
Description | TVS DIODE 3.3VWM 8VC SC705 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD3V3L4UG,115 | Nexperia USA Inc. | 22 217 | 1727-3827-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 100 | 19,19220 Kč | 1 919,22 Kč |
| 500 | 15,23068 Kč | 7 615,34 Kč |
| 1 000 | 13,95632 Kč | 13 956,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,33884 Kč | 37 016,52 Kč |
| 6 000 | 11,52496 Kč | 69 149,76 Kč |
| 9 000 | 11,11056 Kč | 99 995,04 Kč |
| 15 000 | 10,77197 Kč | 161 579,55 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |







