12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP
SOT 353

PESD3V3L4UG,115

DigiKey Part Number
1727-3827-2-ND - Tape & Reel (TR)
1727-3827-1-ND - Cut Tape (CT)
1727-3827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3L4UG,115
Description
TVS DIODE 3.3VWM 12VC 5TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3L4UG,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
22pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.32V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Power - Peak Pulse
30W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,01640 Kč501,64 Kč
5003,77964 Kč1 889,82 Kč
1 0003,38047 Kč3 380,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87267 Kč8 618,01 Kč
6 0002,61674 Kč15 700,44 Kč
9 0002,48628 Kč22 376,52 Kč
15 0002,33967 Kč35 095,05 Kč
21 0002,25284 Kč47 309,64 Kč
30 0002,16844 Kč65 053,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč