


CPDV5-3V3UP | |
|---|---|
DigiKey Part Number | 641-1422-2-ND - Tape & Reel (TR) 641-1422-1-ND - Cut Tape (CT) 641-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDV5-3V3UP |
Description | TVS DIODE 3.3VWM 8VC SOT353 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 6,99650 Kč | 699,65 Kč |
| 500 | 5,33518 Kč | 2 667,59 Kč |
| 1 000 | 4,79972 Kč | 4 799,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11883 Kč | 12 356,49 Kč |
| 6 000 | 3,77579 Kč | 22 654,74 Kč |
| 9 000 | 3,60099 Kč | 32 408,91 Kč |
| 15 000 | 3,40460 Kč | 51 069,00 Kč |
| 21 000 | 3,28830 Kč | 69 054,30 Kč |
| 30 000 | 3,17528 Kč | 95 258,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




