
ECS-80-12-33B2Q-JES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT) 50-ECS-80-12-33B2Q-JES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-33B2Q-JES-TR3 |
Description | CRYSTAL 8.000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,56760 Kč | 214,19 Kč |
| 50 | 8,21280 Kč | 410,64 Kč |
| 100 | 7,87300 Kč | 787,30 Kč |
| 250 | 7,44540 Kč | 1 861,35 Kč |
| 500 | 7,13716 Kč | 3 568,58 Kč |
| 1 000 | 6,84186 Kč | 6 841,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,39881 Kč | 19 196,43 Kč |
| 6 000 | 6,13423 Kč | 36 805,38 Kč |
| 9 000 | 5,98467 Kč | 53 862,03 Kč |
| 15 000 | 5,80151 Kč | 87 022,65 Kč |
| 21 000 | 5,68396 Kč | 119 363,16 Kč |
| 30 000 | 5,56202 Kč | 166 860,60 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











