


P4FL3.3A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL3.3A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL3.3A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL3.3A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL3.3A_R1_00001 |
Description | TVS DIODE 3.3VWM 8.5VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 47A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 47A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 5.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50402 Kč | 4 512,06 Kč |
| 6 000 | 1,35455 Kč | 8 127,30 Kč |
| 9 000 | 1,27833 Kč | 11 504,97 Kč |
| 15 000 | 1,19262 Kč | 17 889,30 Kč |
| 21 000 | 1,14183 Kč | 23 978,43 Kč |
| 30 000 | 1,09246 Kč | 32 773,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




