
LC76GPBMD | |
|---|---|
DigiKey Part Number | 2958-LC76GPBMDTR-ND - Tape & Reel (TR) 2958-LC76GPBMDCT-ND - Cut Tape (CT) 2958-LC76GPBMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC76GPBMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -166dBm |
Mfr | Serial Interfaces I2C, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part AG3352Q |
Part Status Active | Voltage - Supply 1.75V ~ 1.98V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Package / Case 28-SMD Module |
Data Rate 115.2kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 155,36400 Kč | 1 553,64 Kč |
| 25 | 147,11200 Kč | 3 677,80 Kč |
| 100 | 135,77100 Kč | 13 577,10 Kč |
| 250 | 128,98148 Kč | 32 245,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 124,18932 Kč | 62 094,66 Kč |
| 1 000 | 119,67453 Kč | 119 674,53 Kč |
| 1 500 | 117,15736 Kč | 175 736,04 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |










