


SBR140S1F-7 | |
|---|---|
DigiKey Part Number | SBR140S1F-7DITR-ND - Tape & Reel (TR) SBR140S1F-7DICT-ND - Cut Tape (CT) SBR140S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR140S1F-7 |
Description | DIODE SBR 40V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 3,79980 Kč | 1 899,90 Kč |
| 1 000 | 3,39895 Kč | 3 398,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88890 Kč | 8 666,70 Kč |
| 6 000 | 2,63179 Kč | 15 790,74 Kč |
| 9 000 | 2,50075 Kč | 22 506,75 Kč |
| 15 000 | 2,35343 Kč | 35 301,45 Kč |
| 21 000 | 2,26619 Kč | 47 589,99 Kč |
| 30 000 | 2,18141 Kč | 65 442,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









