
YFMP200WWA | |
|---|---|
DigiKey Part Number | 2958-YFMP200WWATR-ND - Tape & Reel (TR) 2958-YFMP200WWACT-ND - Cut Tape (CT) 2958-YFMP200WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFMP200WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFMP200WWA Models |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi, 1.3dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | Height (Max) 0.024" (0.60mm) |
Frequency (Center/Band) 1.57GHz, 2.45GHz | Applications GNSS, Wi-Fi |
Frequency Range 1.56GHz ~ 1.58GHz, 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 100 | 18,19060 Kč | 1 819,06 Kč |
| 250 | 17,08564 Kč | 4 271,41 Kč |
| 500 | 16,41918 Kč | 8 209,59 Kč |
| 1 000 | 15,87071 Kč | 15 870,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,19310 Kč | 45 579,30 Kč |
| 6 000 | 14,86155 Kč | 89 169,30 Kč |
| 9 000 | 14,69557 Kč | 132 260,13 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










