
LTM4659IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4659IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4659IV#PBF |
Description | DC DC CONVERTER 0.5-5.5V 55W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 10A 2.25V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4659IV#PBF Models |
Category | Current - Output (Max) 10A |
Mfr | Power (Watts) 55 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Load Sharing, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-LFLGA |
Voltage - Input (Min) 2.25V | Size / Dimension 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 25-LGA (4x4) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,07000 Kč | 540,07 Kč |
| 10 | 434,07100 Kč | 4 340,71 Kč |
| 25 | 407,60480 Kč | 10 190,12 Kč |
| 100 | 378,49940 Kč | 37 849,94 Kč |
| 250 | 364,62944 Kč | 91 157,36 Kč |
| 540 | 355,43665 Kč | 191 935,79 Kč |
| Unit Price without VAT: | 540,07000 Kč |
|---|---|
| Unit Price with VAT: | 653,48470 Kč |












