
AA1608CGSK | |
|---|---|
DigiKey Part Number | 754-AA1608CGSKTR-ND - Tape & Reel (TR) 754-AA1608CGSKCT-ND - Cut Tape (CT) 754-AA1608CGSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608CGSK |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,59860 Kč | 459,86 Kč |
| 500 | 3,76788 Kč | 1 883,94 Kč |
| 1 000 | 3,49470 Kč | 3 494,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,26204 Kč | 6 524,08 Kč |
| 4 000 | 3,06445 Kč | 12 257,80 Kč |
| 6 000 | 2,96303 Kč | 17 778,18 Kč |
| 10 000 | 2,84844 Kč | 28 484,40 Kč |
| 14 000 | 2,78024 Kč | 38 923,36 Kč |
| 20 000 | 2,71372 Kč | 54 274,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











