
MPZ1005S180HT000 | |
|---|---|
DigiKey Part Number | 445-MPZ1005S180HT000TR-ND - Tape & Reel (TR) 445-MPZ1005S180HT000CT-ND - Cut Tape (CT) 445-MPZ1005S180HT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S180HT000 |
Description | BEADS,18,4.0A,-55~125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 4A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer TDK | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 18 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,38600 Kč | 34,65 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 250 | 0,96172 Kč | 240,43 Kč |
| 500 | 0,85462 Kč | 427,31 Kč |
| 1 000 | 0,75572 Kč | 755,72 Kč |
| 5 000 | 0,56737 Kč | 2 836,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46353 Kč | 4 635,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




