
MPZ1005S600CTD25 | |
|---|---|
DigiKey Part Number | 445-172882-2-ND - Tape & Reel (TR) 445-172882-1-ND - Cut Tape (CT) 445-172882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S600CTD25 |
Description | FERRITE BEAD 60 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 60mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 60mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,60440 Kč | 40,11 Kč |
| 50 | 1,44040 Kč | 72,02 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 250 | 1,10868 Kč | 277,17 Kč |
| 500 | 0,98480 Kč | 492,40 Kč |
| 1 000 | 0,86953 Kč | 869,53 Kč |
| 5 000 | 0,67177 Kč | 3 358,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54885 Kč | 5 488,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










