
MPZ1005S121ETD25 | |
|---|---|
DigiKey Part Number | 445-172746-2-ND - Tape & Reel (TR) 445-172746-1-ND - Cut Tape (CT) 445-172746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S121ETD25 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 95mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,84560 Kč | 96,14 Kč |
| 50 | 3,44120 Kč | 172,06 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 250 | 2,61696 Kč | 654,24 Kč |
| 500 | 2,30536 Kč | 1 152,68 Kč |
| 1 000 | 2,01631 Kč | 2 016,31 Kč |
| 5 000 | 1,87020 Kč | 9 351,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,52792 Kč | 15 279,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |











