
VLMP20D2G1-GS08 | |
|---|---|
DigiKey Part Number | VLMP20D2G1-GS08TR-ND - Tape & Reel (TR) VLMP20D2G1-GS08CT-ND - Cut Tape (CT) VLMP20D2G1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP20D2G1-GS08 |
Description | LED GREEN CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 100 | 4,92400 Kč | 492,40 Kč |
| 500 | 4,04096 Kč | 2 020,48 Kč |
| 1 000 | 3,74961 Kč | 3 749,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37470 Kč | 10 124,10 Kč |
| 6 000 | 3,18349 Kč | 19 100,94 Kč |
| 9 000 | 3,08541 Kč | 27 768,69 Kč |
| 15 000 | 2,97465 Kč | 44 619,75 Kč |
| 21 000 | 2,90876 Kč | 61 083,96 Kč |
| 30 000 | 2,84449 Kč | 85 334,70 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |







