
PE-53913NL | |
|---|---|
DigiKey Part Number | 553-1581-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53913NL |
Description | CMC 1A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1A DCR 450mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250V |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.645" L x 0.560" W (16.38mm x 14.22mm) |
Number of Lines 2 | Height (Max) 0.350" (8.89mm) |
Current Rating (Max) 1A | Package / Case Horizontal, 4 PC Pad |
DC Resistance (DCR) (Max) 450mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 47,40500 Kč | 474,05 Kč |
| 30 | 43,17800 Kč | 1 295,34 Kč |
| 60 | 40,70650 Kč | 2 442,39 Kč |
| 120 | 38,38283 Kč | 4 605,94 Kč |
| 270 | 35,83285 Kč | 9 674,87 Kč |
| 510 | 33,95522 Kč | 17 317,16 Kč |
| 1 020 | 32,02322 Kč | 32 663,68 Kč |
| 2 520 | 29,67067 Kč | 74 770,09 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |









