
VEMD5160X01 | |
|---|---|
DigiKey Part Number | VEMD5160X01TR-ND - Tape & Reel (TR) VEMD5160X01CT-ND - Cut Tape (CT) VEMD5160X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5160X01 |
Description | SENSOR PHOTODIODE 840NM 4TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 30ns 130° 4-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5160X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 840nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1070nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 30ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-TDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 100 | 20,52760 Kč | 2 052,76 Kč |
| 500 | 17,62824 Kč | 8 814,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,68144 Kč | 16 681,44 Kč |
| 2 000 | 15,87911 Kč | 31 758,22 Kč |
| 3 000 | 15,46797 Kč | 46 403,91 Kč |
| 5 000 | 15,00408 Kč | 75 020,40 Kč |
| 7 000 | 14,72821 Kč | 103 097,47 Kč |
| 10 000 | 14,45937 Kč | 144 593,70 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











