
SFH 2201 A01 | |
|---|---|
DigiKey Part Number | 475-SFH2201A01TR-ND - Tape & Reel (TR) 475-SFH2201A01CT-ND - Cut Tape (CT) 475-SFH2201A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2201 A01 |
Description | SENSOR PHOTODIODE 950NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 65ns, 70ns, 1.2µs, 1.6µs 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.20 A/W @ 400nm | |
Response Time | 65ns, 70ns, 1.2µs, 1.6µs | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 8.12mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 100 | 15,01990 Kč | 1 501,99 Kč |
| 500 | 12,77056 Kč | 6 385,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,65767 Kč | 17 486,51 Kč |
| 3 000 | 11,09149 Kč | 33 274,47 Kč |
| 4 500 | 10,80146 Kč | 48 606,57 Kč |
| 7 500 | 10,47405 Kč | 78 555,38 Kč |
| 10 500 | 10,27944 Kč | 107 934,12 Kč |
| 15 000 | 10,08968 Kč | 151 345,20 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











