Photodiode 890nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPR2100

DigiKey Part Number
365-1870-ND
Manufacturer
Manufacturer Product Number
OPR2100
Description
SENSOR PHOTODIODE 890NM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 890nm
EDA/CAD Models
OPR2100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.45 A/W @ 890nm
Manufacturer
TT Electronics/Optek Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Packaging
Tube
Current - Dark (Typ)
10nA
Part Status
Active
Active Area
3.45mm² (x6)
Wavelength
890nm
Operating Temperature
-55°C ~ 125°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1241,69000 Kč241,69 Kč
100216,48940 Kč21 648,94 Kč
250208,51180 Kč52 127,95 Kč
500203,94308 Kč101 971,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,69000 Kč
Unit Price with VAT:292,44490 Kč