



MICROFC-30035-SMT-TR | |
|---|---|
DigiKey Part Number | 5556-MICROFC-30035-SMT-TR-ND - Tape & Reel (TR) 5556-MICROFC-30035-SMT-TRCT-ND - Cut Tape (CT) 5556-MICROFC-30035-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFC-30035-SMT-TR |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 600ps 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer onsemi | Voltage - DC Reverse (Vr) (Max) 24.7 V |
Series | Current - Dark (Typ) 154nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 9mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 420nm | Mounting Type Surface Mount |
Color - Enhanced Blue | Package / Case 4-SMD, No Lead |
Spectral Range 300nm ~ 950nm | Base Product Number |
Diode Type Avalanche |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 5 | 340,37800 Kč | 1 701,89 Kč |
| 10 | 327,98900 Kč | 3 279,89 Kč |
| 25 | 313,18080 Kč | 7 829,52 Kč |
| 50 | 303,04740 Kč | 15 152,37 Kč |
| 100 | 293,75570 Kč | 29 375,57 Kč |
| 500 | 290,07394 Kč | 145 036,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 258,12995 Kč | 774 389,85 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |











