
MICROFC-SMA-30035-GEVB | |
|---|---|
DigiKey Part Number | MICROFC-SMA-30035-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-SMA-30035-GEVB |
Description | C-SERIES 3MM 35U SMA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MicroFC-30035 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Light, Silicon Photomultiplier (SiPM) |
Manufacturer onsemi | Interface Analog |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MicroFC-30035 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 855,79000 Kč | 4 855,79 Kč |
| Unit Price without VAT: | 4 855,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 875,50590 Kč |


