



MICROFC-10035-SMT-TR | |
|---|---|
DigiKey Part Number | 5556-MICROFC-10035-SMT-TR-ND - Tape & Reel (TR) 5556-MICROFC-10035-SMT-TRCT-ND - Cut Tape (CT) 5556-MICROFC-10035-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFC-10035-SMT-TR |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 300ps 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 300ps |
Manufacturer onsemi | Voltage - DC Reverse (Vr) (Max) 24.7 V |
Series | Current - Dark (Typ) 15nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 1mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 420nm | Mounting Type Surface Mount |
Color - Enhanced Blue | Package / Case 4-SMD, No Lead |
Spectral Range 300nm ~ 950nm | Base Product Number |
Diode Type Avalanche |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 5 | 340,12600 Kč | 1 700,63 Kč |
| 10 | 327,73700 Kč | 3 277,37 Kč |
| 25 | 312,92040 Kč | 7 823,01 Kč |
| 50 | 302,79540 Kč | 15 139,77 Kč |
| 100 | 293,51210 Kč | 29 351,21 Kč |
| 500 | 289,81398 Kč | 144 906,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 257,91164 Kč | 773 734,92 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |










