Photodiode 420nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S4N22P014M

DigiKey Part Number
516-AFBR-S4N22P014M-ND
Manufacturer
Manufacturer Product Number
AFBR-S4N22P014M
Description
SENSOR PHOTODIODE 420 NM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Photodiode 420nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Spectral Range
250nm ~ 900nm
Manufacturer
Broadcom Limited
Voltage - DC Reverse (Vr) (Max)
16 V
Series
Active Area
4mm²
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Wavelength
420nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 639
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,64000 Kč522,64 Kč
10417,88100 Kč4 178,81 Kč
400333,87765 Kč133 551,06 Kč
Manufacturers Standard Package
Unit Price without VAT:522,64000 Kč
Unit Price with VAT:632,39440 Kč