
AFBR-S4N44P014M | |
|---|---|
DigiKey Part Number | 516-AFBR-S4N44P014M-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N44P014M |
Description | SENSOR PHOTODIODE 420NM SGL ELEM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm Single Element |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 16 V |
Manufacturer Broadcom Limited | Current - Dark (Typ) 3.3µA |
Series | Active Area 13.47mm² |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Wavelength 420nm | Package / Case Single Element |
Spectral Range 250nm ~ 900nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,12000 Kč | 642,12 Kč |
| 10 | 518,08400 Kč | 5 180,84 Kč |
| 400 | 418,94475 Kč | 167 577,90 Kč |
| Unit Price without VAT: | 642,12000 Kč |
|---|---|
| Unit Price with VAT: | 776,96520 Kč |









