MicroFC-30020 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROFC-SMTPA-30020-GEVB

DigiKey Part Number
MICROFC-SMTPA-30020-GEVBOS-ND
Manufacturer
Manufacturer Product Number
MICROFC-SMTPA-30020-GEVB
Description
C-SERIES 3MM 20U SMTPA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MicroFC-30020 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Light, Silicon Photomultiplier (SiPM)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
MicroFC-30020
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 727,09000 Kč1 727,09 Kč
101 723,11700 Kč17 231,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 727,09000 Kč
Unit Price with VAT:2 089,77890 Kč