
MICROFC-SMA-30020-GEVB | |
|---|---|
DigiKey Part Number | MICROFC-SMA-30020-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-SMA-30020-GEVB |
Description | C-SERIES 3MM 20U SMA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MicroFC-30020 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Silicon Photomultiplier (SiPM) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MicroFC-30020 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 855,79000 Kč | 4 855,79 Kč |
| Unit Price without VAT: | 4 855,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 875,50590 Kč |




