MicroFJ-30035 J-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROFJ-SMA-30035-GEVB

DigiKey Part Number
5556-MICROFJ-SMA-30035-GEVB-ND
Manufacturer
Manufacturer Product Number
MICROFJ-SMA-30035-GEVB
Description
J-SERIES 3MM 35U SMA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MicroFJ-30035 J-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Light, Silicon Photomultiplier (SiPM)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
MicroFJ-30035
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 784,11000 Kč5 784,11 Kč
105 770,90100 Kč57 709,01 Kč
Manufacturers Standard Package
Unit Price without VAT:5 784,11000 Kč
Unit Price with VAT:6 998,77310 Kč