
MTD5052D3 | |
|---|---|
DigiKey Part Number | 1125-MTD5052D3-ND |
Manufacturer | |
Manufacturer Product Number | MTD5052D3 |
Description | 525NM PD 3MM PLASTIC FLAT LENS P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 525nm 16.67ps Radial |
Datasheet | Datasheet |
Category | Response Time 16.67ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Bulk | Current - Dark (Typ) 5pA |
Part Status Active | Active Area 0.57mm² |
Wavelength 525nm | Operating Temperature -20°C ~ 85°C |
Color - Enhanced Blue/Green | Mounting Type Through Hole |
Spectral Range 410nm ~ 580nm | Package / Case Radial |
Responsivity @ nm 0.3 A/W @ 525nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 197,29700 Kč | 1 972,97 Kč |
| 100 | 163,58070 Kč | 16 358,07 Kč |
| 500 | 148,91782 Kč | 74 458,91 Kč |
| 1 000 | 144,16156 Kč | 144 161,56 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |





