
C30617BH | |
|---|---|
DigiKey Part Number | 1601-C30617BH-ND |
Manufacturer | |
Manufacturer Product Number | C30617BH |
Description | SENSOR PHOTODIO 1300/1550NM TO18 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm, 1550nm 70ps TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Category | Response Time 70ps |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 100 V |
Series | Current - Dark (Typ) 1nA |
Packaging Box | Active Area 100µm Dia |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Wavelength 1300nm, 1550nm | Mounting Type Through Hole |
Spectral Range 800nm ~ 1700nm | Package / Case TO-206AA, TO-18-3 Metal Can |
Diode Type PIN | Base Product Number |
Responsivity @ nm 0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,09000 Kč | 915,09 Kč |
| 10 | 895,04000 Kč | 8 950,40 Kč |
| Unit Price without VAT: | 915,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,25890 Kč |




