
C30641GH | |
|---|---|
DigiKey Part Number | 1601-1020-ND |
Manufacturer | |
Manufacturer Product Number | C30641GH |
Description | SENSOR PHOTODIODE 1550NM TO206AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.95 A/W @ 1550nm |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 80 V |
Packaging Bulk | Current - Dark (Typ) 5nA |
Part Status Active | Active Area 0.8mm² |
Wavelength 1550nm | Mounting Type Through Hole |
Spectral Range 800nm ~ 1700nm | Package / Case TO-206AA, TO-18-3 Metal Can |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 337,08000 Kč | 2 337,08 Kč |
| 10 | 2 081,32200 Kč | 20 813,22 Kč |
| 25 | 2 078,80200 Kč | 51 970,05 Kč |
| Unit Price without VAT: | 2 337,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 827,86680 Kč |






