Photodiode 1550nm Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD1309D3-030

DigiKey Part Number
1125-MTPD1309D3-030-ND
Manufacturer
Manufacturer Product Number
MTPD1309D3-030
Description
1700NM INGAAS PIN PD 0.3 AA 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1550nm Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
1 A/W @ 1550nm
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
5 V
Series
Current - Dark (Typ)
150pA
Packaging
Bulk
Active Area
0.30mm Dia
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
1550nm
Mounting Type
Through Hole
Spectral Range
900nm ~ 1700nm
Package / Case
Radial
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,46000 Kč350,46 Kč
10275,09500 Kč2 750,95 Kč
100231,25310 Kč23 125,31 Kč
500212,22132 Kč106 110,66 Kč
1 000206,05379 Kč206 053,79 Kč
Manufacturers Standard Package
Unit Price without VAT:350,46000 Kč
Unit Price with VAT:424,05660 Kč