
FCI H250G-INGAAS-75 | |
|---|---|
DigiKey Part Number | 2640-FCIH250G-INGAAS-75-ND |
Manufacturer | |
Manufacturer Product Number | FCI H250G-INGAAS-75 |
Description | SENSOR PHOTODIODE 1650NM TO46-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1650nm TO-46-4 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 2.5 KV/W @ 1650nm |
Manufacturer OSI Optoelectronics, Inc. | Active Area 75µm Dia |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 1650nm | Package / Case TO-46-4 Lens Top Metal Can |
Spectral Range 1100nm ~ 1650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,35000 Kč | 686,35 Kč |
| 5 | 629,58600 Kč | 3 147,93 Kč |
| 10 | 608,41800 Kč | 6 084,18 Kč |
| 40 | 571,25300 Kč | 22 850,12 Kč |
| 80 | 554,93613 Kč | 44 394,89 Kč |
| 120 | 546,02308 Kč | 65 522,77 Kč |
| Unit Price without VAT: | 686,35000 Kč |
|---|---|
| Unit Price with VAT: | 830,48350 Kč |







