
MTPD1346D-100 | |
|---|---|
DigiKey Part Number | 1125-1326-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346D-100 |
Description | SENSOR PHOTODIODE 1300NM TO46-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 5 V |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 200nA |
Series | Active Area 1.00mm Dia |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 1300nm | Package / Case TO-46-3 Lens Top Metal Can |
Spectral Range 800nm ~ 1750nm | Base Product Number |
Diode Type PIN - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 10 | 274,04500 Kč | 2 740,45 Kč |
| 100 | 230,34180 Kč | 23 034,18 Kč |
| 500 | 211,36460 Kč | 105 682,30 Kč |
| 1 000 | 205,21471 Kč | 205 214,71 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |











