
MTE6014-526-IR | |
|---|---|
DigiKey Part Number | 1125-MTE6014-526-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTE6014-526-IR |
Description | LED IR 5MM 1450NM DOMED LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm 1V 100mA 40° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1450nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 328,85000 Kč | 3 288,50 Kč |
| 100 | 278,43560 Kč | 27 843,56 Kč |
| 500 | 256,56868 Kč | 128 284,34 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |










