
MTE2117C1 | |
|---|---|
DigiKey Part Number | 1125-MTE2117C1-ND |
Manufacturer | |
Manufacturer Product Number | MTE2117C1 |
Description | 1760NM SWIR EMITTER IN A 3MM PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1760nm 0.95V 100mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.95V |
Manufacturer Marktech Optoelectronics | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1760nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 210,58900 Kč | 2 105,89 Kč |
| 100 | 175,07920 Kč | 17 507,92 Kč |
| 500 | 159,64234 Kč | 79 821,17 Kč |
| 1 000 | 154,63662 Kč | 154 636,62 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |








