
MTE1901W-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE1901W-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE1901W-WRC |
Description | 1900NM INFRARED EMITTER IN A TO- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1900nm (1850nm ~ 1950nm) 0.8V 100mA 150° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.8V |
Manufacturer Marktech Optoelectronics | Viewing Angle 150° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Wavelength 1900nm (1850nm ~ 1950nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,30000 Kč | 452,30 Kč |
| 10 | 359,12900 Kč | 3 591,29 Kč |
| 100 | 305,13030 Kč | 30 513,03 Kč |
| 500 | 281,71672 Kč | 140 858,36 Kč |
| Unit Price without VAT: | 452,30000 Kč |
|---|---|
| Unit Price with VAT: | 547,28300 Kč |











